


LTC2965CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2965CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2965CMS#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2965CMS#PBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Type Monitor | Supplier Device Package 16-MSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,44000 € | 44,40 € |
| 37 | 3,98865 € | 147,58 € |
| 111 | 3,71847 € | 412,75 € |
| 259 | 3,56012 € | 922,07 € |
| 518 | 3,45583 € | 1.790,12 € |
| 1.036 | 3,37002 € | 3.491,34 € |
| 2.516 | 3,28194 € | 8.257,36 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |





