
LTC2962CUD#PBF | |
|---|---|
DigiKey Part Number | LTC2962CUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2962CUD#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open-Drain or Push-Pull 4 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2962CUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open-Drain or Push-Pull | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,34000 € | 43,40 € |
| 25 | 4,01280 € | 100,32 € |
| 121 | 3,61388 € | 437,28 € |
| 363 | 3,42375 € | 1.242,82 € |
| 605 | 3,35345 € | 2.028,84 € |
| 1.089 | 3,28410 € | 3.576,38 € |
| 2.541 | 3,20229 € | 8.137,02 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

