


LTC2960HDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2960HDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2960HDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC2960HDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960HDC-1#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960HDC-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 8-DFN (2x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2960HDC-2#TRMPBF | Analog Devices Inc. | 503 | 505-LTC2960HDC-2#TRMPBFCT-ND | 6,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16100 € | 51,61 € |
| 25 | 4,78240 € | 119,56 € |
| 100 | 4,36640 € | 436,64 € |
| 250 | 4,25216 € | 1.063,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04822 € | 2.024,11 € |
| 1.000 | 3,94979 € | 3.949,79 € |
| 1.500 | 3,90049 € | 5.850,73 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

