
LTC2960CTS8-3#PBF | |
|---|---|
DigiKey Part Number | LTC2960CTS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2960CTS8-3#PBF |
Description | IC VOLTAGE MONITOR |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960CTS8-3#PBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |

