
LTC2959IDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2959IDDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2959IDDB#TRPBF |
Description | ULTRA-LOW-POWER BATTERY GAS GAUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2959IDDB#TRPBF Models |
Category | Interface I2C, SMBus |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Function Fuel Gauge | Supplier Device Package 10-DFN (3x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,11271 € | 12.781,77 € |
| Unit Price without VAT: | 5,11271 € |
|---|---|
| Unit Price with VAT: | 6,08412 € |




