


LTC2956IUD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2956IUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2956IUD-2#PBF |
Description | IC PB ON/OFF CONTROLLER 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Wake Up Timer 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2956IUD-2#PBF Models |
Category | Current - Supply 3 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 12-QFN (3x3) |
Applications Wake Up Timer | Base Product Number |
Voltage - Supply 1.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 5,20600 € | 52,06 € |
| 25 | 4,82400 € | 120,60 € |
| 121 | 4,35884 € | 527,42 € |
| 363 | 4,13711 € | 1.501,77 € |
| 605 | 4,05514 € | 2.453,36 € |
| 1.089 | 3,97424 € | 4.327,95 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |



