12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 QFN
Introducing Power by Linear

LTC2956IUD-1#TRPBF

DigiKey Part Number
LTC2956IUD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2956IUD-1#TRPBF
Description
IC PB ON/OFF CONTROLLER 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Wake Up Timer 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2956IUD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Wake Up Timer
Voltage - Input
-
Voltage - Supply
1.5V ~ 36V
Current - Supply
3 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,09852 €7.746,30 €
Manufacturers Standard Package
Unit Price without VAT:3,09852 €
Unit Price with VAT:3,68724 €