12 QFN
cms-photo-disclaimer
12 QFN
Introducing Power by Linear

LTC2956CUD-1#TRPBF

cms-digikey-product-number
LTC2956CUD-1#TRPBF-ND - Tape & Reel (TR)
cms-manufacturer
Analog Devices Inc.
cms-manufacturer-product-number
LTC2956CUD-1#TRPBF
cms-description
IC PB ON/OFF CONTROLLER 12QFN
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Power Supply Controller Wake Up Timer 12-QFN (3x3)
Datasheet
 Datasheet
cms-eda-cad-models
LTC2956CUD-1#TRPBF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Wake Up Timer
Voltage - Input
-
Voltage - Supply
1.5V ~ 36V
Current - Supply
3 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2.5002,59110 €6.477,75 €
cms-manufacturer-standard-package
Unit Price without VAT:2,59110 €
Unit Price with VAT:3,08341 €