


LTC2956CMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2956CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2956CMS-1#PBF |
Description | IC PB ON/OFF CONTROLLER 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Wake Up Timer 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2956CMS-1#PBF Models |
Category | Current - Supply 3 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 12-MSOP |
Applications Wake Up Timer | Base Product Number |
Voltage - Supply 1.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,40500 € | 44,05 € |
| 37 | 3,95703 € | 146,41 € |
| 111 | 3,68892 € | 409,47 € |
| 259 | 3,53185 € | 914,75 € |
| 518 | 3,42840 € | 1.775,91 € |
| 1.036 | 3,34326 € | 3.463,62 € |
| 2.516 | 3,25589 € | 8.191,82 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |



