
LTC2954ITS8-2#PBF | |
|---|---|
DigiKey Part Number | LTC2954ITS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2954ITS8-2#PBF |
Description | IC PB ON/OFF CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2954ITS8-2#PBF Models |
Category | Current - Supply 6 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SOT-23-8 Thin, TSOT-23-8 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-8 |
Applications Push Button, On/Off Controller | Base Product Number |
Voltage - Supply 2.7V ~ 26.4V |



