20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-QFN
Introducing Power by Linear

LTC2952IUF#PBF

DigiKey Part Number
LTC2952IUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2952IUF#PBF
Description
IC PB ON/OFF CONTROLLER 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2952IUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 28V
Current - Supply
65 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.522
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,63000 €9,63 €
106,58200 €65,82 €
914,94220 €449,74 €
1824,59121 €835,60 €
2734,57762 €1.249,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,63000 €
Unit Price with VAT:11,45970 €