


LTC2951CDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2951CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2951CDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2951CDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2951CDDB-1#TRMPBF |
Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2951CDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92900 € | 39,29 € |
| 25 | 3,63040 € | 90,76 € |
| 100 | 3,30220 € | 330,22 € |
| 250 | 3,27688 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,14288 € | 1.571,44 € |
| 1.000 | 3,06291 € | 3.062,91 € |
| 1.500 | 3,02286 € | 4.534,29 € |
| 2.500 | 2,97851 € | 7.446,27 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

