Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Introducing Power by Linear

LTC2950IDDB-2#TRPBF

DigiKey Part Number
LTC2950IDDB-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2950IDDB-2#TRPBF
Description
IC PUSH BUTTON ON/OFF CTRLR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2950IDDB-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,91345 €9.783,62 €
Manufacturers Standard Package
Unit Price without VAT:3,91345 €
Unit Price with VAT:4,65701 €