Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2950CDDB-1#PBF

DigiKey Part Number
LTC2950CDDB-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2950CDDB-1#PBF
Description
IC PB ON/OFF CONTROLLER
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2950CDDB-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types