
LTC2949ILXE#3ZZTRPBF | |
|---|---|
DigiKey Part Number | 161-LTC2949ILXE#3ZZTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2949ILXE#3ZZTRPBF |
Description | IC GAS GAUGE MULTI-CHEM 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2949ILXE#3ZZTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C, Serial, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 26,14852 € | 52.297,04 € |
| Unit Price without VAT: | 26,14852 € |
|---|---|
| Unit Price with VAT: | 31,11674 € |


