48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2949HLXE#3ZZTRPBF

DigiKey Part Number
505-LTC2949HLXE#3ZZTRPBFTR-ND - Tape & Reel (TR)
505-LTC2949HLXE#3ZZTRPBFCT-ND - Cut Tape (CT)
505-LTC2949HLXE#3ZZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2949HLXE#3ZZTRPBF
Description
IC GAS GAUGE MULTI-CHEM 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2949HLXE#3ZZTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
I2C, Serial, SPI
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,26000 €39,26 €
1029,42200 €294,22 €
2528,22160 €705,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00028,22140 €56.442,80 €
Manufacturers Standard Package
Unit Price without VAT:39,26000 €
Unit Price with VAT:46,71940 €