
LTC2944IDD#3ZZPBF | |
|---|---|
DigiKey Part Number | 505-LTC2944IDD#3ZZPBFTR-ND - Tape & Reel (TR) 505-LTC2944IDD#3ZZPBFCT-ND - Cut Tape (CT) 505-LTC2944IDD#3ZZPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2944IDD#3ZZPBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2944IDD#3ZZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 7,63700 € | 76,37 € |
| 25 | 7,10880 € | 177,72 € |
| 100 | 6,66020 € | 666,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,80340 € | 14.508,50 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |



