MFR Recommended



LTC2943IDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2943IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2943IDD-1#PBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2943IDD-1#PBF Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-DFN (3x3) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2943IDD#PBF | Analog Devices Inc. | 3.202 | 505-LTC2943IDD#PBF-ND | 7,83000 € | MFR Recommended |


