Battery Battery Monitor IC Lithium Ion 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2941IDCB#PBF

DigiKey Part Number
LTC2941IDCB#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2941IDCB#PBF
Description
IC FUEL/GAS GAUGE LI-ION
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2941IDCB#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types