Power Supply Controller Four Power Supply Monitor 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Four Power Supply Monitor 12-MSOP
Introducing Power by Linear

LTC2938HMS#TRPBF

DigiKey Part Number
LTC2938HMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2938HMS#TRPBF
Description
IC FOUR PWR SUPP MONITOR 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Four Power Supply Monitor 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2938HMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Four Power Supply Monitor
Voltage - Input
-
Voltage - Supply
1V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,28236 €10.705,90 €
Manufacturers Standard Package
Unit Price without VAT:4,28236 €
Unit Price with VAT:5,09601 €