


LTC2938CMS#PBF | |
|---|---|
DigiKey Part Number | LTC2938CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2938CMS#PBF |
Description | IC FOUR PWR SUPP MONITOR 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2938CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Four Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,80700 € | 48,07 € |
| 37 | 4,32297 € | 159,95 € |
| 111 | 4,03369 € | 447,74 € |
| 259 | 3,86405 € | 1.000,79 € |
| 518 | 3,75241 € | 1.943,75 € |
| 1.036 | 3,66050 € | 3.792,28 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |


