


LTC2935CTS8-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2935CTS8-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2935CTS8-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2935CTS8-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935CTS8-4#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935CTS8-4#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 8 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2935CTS8-2#TRMPBF | Analog Devices Inc. | 351 | LTC2935CTS8-2#TRMPBFCT-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85100 € | 28,51 € |
| 25 | 2,62400 € | 65,60 € |
| 100 | 2,37340 € | 237,34 € |
| 250 | 2,25404 € | 563,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,18206 € | 1.091,03 € |
| 1.000 | 2,12285 € | 2.122,85 € |
| 1.500 | 2,09319 € | 3.139,78 € |
| 2.500 | 2,06032 € | 5.150,80 € |
| 3.500 | 2,04112 € | 7.143,92 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |


