Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2935CDC-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC2935CDC-4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2935CDC-4#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935CDC-4#TRPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Threshold 8 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2935CDC-2#TRMPBF | Analog Devices Inc. | 989 | LTC2935CDC-2#TRMPBFCT-ND | 3,77000 € | Parametric Equivalent |
| LTC2935CDC-2#TRPBF | Analog Devices Inc. | 0 | LTC2935CDC-2#TRPBF-ND | 2,06032 € | Parametric Equivalent |
| LTC2935CDC-4#TRMPBF | Analog Devices Inc. | 516 | 505-LTC2935CDC-4#TRMPBFCT-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06032 € | 5.150,80 € |
| Unit Price without VAT: | 2,06032 € |
|---|---|
| Unit Price with VAT: | 2,45178 € |



