


LTC2933CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2933CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2933CGN#PBF |
Description | IC SUPERVISOR 6 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2933CGN#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Voltages Monitored 6 | Supplier Device Package 16-SSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,04300 € | 100,43 € |
| 25 | 9,37600 € | 234,40 € |
| 100 | 8,64230 € | 864,23 € |
| 300 | 8,23303 € | 2.469,91 € |
| 500 | 8,08166 € | 4.040,83 € |
| 1.000 | 7,90822 € | 7.908,22 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |



