


LTC2932CF#PBF | |
|---|---|
DigiKey Part Number | LTC2932CF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2932CF#PBF |
Description | IC 6 PWR SUPPLY MONITOR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2932CF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,23700 € | 52,37 € |
| 74 | 4,51243 € | 333,92 € |
| 148 | 4,34216 € | 642,64 € |
| 296 | 4,20209 € | 1.243,82 € |
| 518 | 4,10732 € | 2.127,59 € |
| 1.036 | 4,00877 € | 4.153,09 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

