


LTC2930IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2930IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2930IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2930IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2930IDD#TRPBF |
Description | IC 6 POWER SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2930IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,42700 € | 54,27 € |
| 25 | 5,03240 € | 125,81 € |
| 100 | 4,62510 € | 462,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,05628 € | 10.140,70 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |





