


LTC2930CDD#PBF | |
|---|---|
DigiKey Part Number | LTC2930CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2930CDD#PBF |
Description | IC 6 POWER SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2930CDD#PBF Models |
Category | Voltage - Supply 1V ~ 7V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 12-DFN (3x3) |
Applications Six Power Supply Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,55900 € | 55,59 € |
| 25 | 5,15560 € | 128,89 € |
| 121 | 4,66331 € | 564,26 € |
| 363 | 4,42873 € | 1.607,63 € |
| 605 | 4,34202 € | 2.626,92 € |
| 1.089 | 4,25648 € | 4.635,31 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |

