Power Supply Controller Power Supply Controller TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller TSOT-23-8
Introducing Power by Linear

LTC2927CTS8#TRMPBF

DigiKey Part Number
505-LTC2927CTS8#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2927CTS8#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2927CTS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2927CTS8#TRMPBF
Description
IC POWER SUPPLY CTRLR TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2927CTS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
560 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
DigiKey Programmable
Not Verified
Supplier Device Package
TSOT-23-8
Applications
Power Supply Controller
Base Product Number
Voltage - Supply
2.9V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,69000 €4,69 €
103,58100 €35,81 €
253,30400 €82,60 €
1002,99960 €299,96 €
2502,87376 €718,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,76690 €1.383,45 €
1.0002,69488 €2.694,88 €
1.5002,65881 €3.988,21 €
2.5002,61886 €6.547,15 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €