Power Supply Controller Power Supply Controller 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller 24-SSOP
Introducing Power by Linear

LTC2925IGN#TRPBF

DigiKey Part Number
LTC2925IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2925IGN#TRPBF
Description
IC PWR SUPPLY CONTROLLER 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2925IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller
Voltage - Input
-
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
1.5 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,49338 €18.733,45 €
Manufacturers Standard Package
Unit Price without VAT:7,49338 €
Unit Price with VAT:8,91712 €