Power Supply Controller Power Supply Controller 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller 24-SSOP
Introducing Power by Linear

LTC2925IGN#PBF

DigiKey Part Number
LTC2925IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2925IGN#PBF
Description
IC PWR SUPPLY CONTROLLER 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2925IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller
Voltage - Input
-
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
1.5 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,72000 €12,72 €
1010,04100 €100,41 €
558,91927 €490,56 €
1108,59618 €945,58 €
2758,25502 €2.270,13 €
5508,04945 €4.427,20 €
1.0457,89167 €8.246,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,72000 €
Unit Price with VAT:15,13680 €