Direct

LTC2923IDE | |
|---|---|
DigiKey Part Number | LTC2923IDE-ND |
Manufacturer | |
Manufacturer Product Number | LTC2923IDE |
Description | IC POWER SUPPLY CONTROLLER 12DFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2923IDE Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 12-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 12-DFN (4x3) |
Applications Power Supply Controller, Sequencer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2923IDE#PBF | Analog Devices Inc. | 131 | LTC2923IDE#PBF-ND | 10,61000 € | Direct |



