Direct

LTC2923CMS | |
|---|---|
DigiKey Part Number | LTC2923CMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC2923CMS |
Description | IC PWR SUPPLY CONTROLLER 10MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2923CMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |



