
LTC2922IF#TR | |
|---|---|
DigiKey Part Number | LTC2922IF#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2922IF#TR |
Description | IC 5 PWR SUPPLY MONITOR 20TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Five Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2922IF#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Five Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |




