


LTC2922IF-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LTC2922IF-2.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2922IF-2.5#TRPBF |
Description | IC 5 PWR SUPPLY MONITOR 20TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Five Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2922IF-2.5#TRPBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-TSSOP |
Applications Five Power Supply Monitor | Base Product Number |
Voltage - Supply 2.37V ~ 2.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,31762 € | 15.794,05 € |
| Unit Price without VAT: | 6,31762 € |
|---|---|
| Unit Price with VAT: | 7,51797 € |




