


LTC2922CF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2922CF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2922CF#PBF |
Description | IC 5 PWR SUPPLY MONITOR 20TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Five Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2922CF#PBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-TSSOP |
Applications Five Power Supply Monitor | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 6,35432 € | 470,22 € |
| Unit Price without VAT: | 6,35432 € |
|---|---|
| Unit Price with VAT: | 7,56164 € |




