LTC2922IF-3.3#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2922IF-3.3#TRPBF
Introducing Power by Linear

LTC2922CF-3.3#TRPBF

DigiKey Part Number
LTC2922CF-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2922CF-3.3#TRPBF
Description
IC 5 PWR SUPPLY MONITOR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Five Power Supply Monitor 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2922CF-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Five Power Supply Monitor
Voltage - Input
-
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
2 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,77211 €11.930,27 €
Manufacturers Standard Package
Unit Price without VAT:4,77211 €
Unit Price with VAT:5,67881 €