


LTC2921IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2921IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2921IGN#TRPBF |
Description | IC 5 POWER SUPPLY MONITOR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Five Power Supply Monitor 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2921IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Five Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,33472 € | 15.836,80 € |
| Unit Price without VAT: | 6,33472 € |
|---|---|
| Unit Price with VAT: | 7,53832 € |

