Power Supply Controller Five Power Supply Monitor 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Five Power Supply Monitor 16-SSOP
Introducing Power by Linear

LTC2921IGN#PBF

DigiKey Part Number
505-LTC2921IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2921IGN#PBF
Description
IC 5 POWER SUPPLY MONITOR 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Five Power Supply Monitor 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2921IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Five Power Supply Monitor
Voltage - Input
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
2 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,57000 €10,57 €
108,30200 €83,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,57000 €
Unit Price with VAT:12,57830 €