Power Supply Controller Five Power Supply Monitor 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Five Power Supply Monitor 16-SSOP
Introducing Power by Linear

LTC2921IGN-2.5#PBF

DigiKey Part Number
LTC2921IGN-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2921IGN-2.5#PBF
Description
IC 5 POWER SUPPLY MONITOR 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Five Power Supply Monitor 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2921IGN-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Five Power Supply Monitor
Voltage - Input
-
Voltage - Supply
2.37V ~ 2.63V
Current - Supply
2 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1007,11300 €711,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,11300 €
Unit Price with VAT:8,46447 €