Direct

LTC2920-2CMS8 | |
|---|---|
DigiKey Part Number | LTC2920-2CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC2920-2CMS8 |
Description | IC SNGL/DUAL PWR SUP CTRLR 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Single/Dual Power Supply Controller 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2920-2CMS8 Models |
Category | Current - Supply 230 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-MSOP |
Applications Single/Dual Power Supply Controller | Base Product Number |
Voltage - Supply 2.3V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2920-2CMS8#PBF | Analog Devices Inc. | 0 | 505-LTC2920-2CMS8#PBF-ND | 3,56853 € | Direct |



