Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5
Introducing Power by Linear

LTC2920-1CS5#TRMPBF

DigiKey Part Number
LTC2920-1CS5#TRMPBFTR-ND - Tape & Reel (TR)
LTC2920-1CS5#TRMPBFCT-ND - Cut Tape (CT)
LTC2920-1CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2920-1CS5#TRMPBF
Description
IC SNGL/DUAL PWR CTRLR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2920-1CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Single/Dual Power Supply Controller
Voltage - Input
-
Voltage - Supply
2.3V ~ 6V
Current - Supply
230 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,41466 €1.207,33 €
1.0002,35062 €2.350,62 €
1.5002,31855 €3.477,83 €
2.5002,28302 €5.707,55 €
3.5002,26226 €7.917,91 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,37800 €33,78 €
252,95200 €73,80 €
1002,47540 €247,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €