Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2919HDDB-2.5#PBF

DigiKey Part Number
LTC2919HDDB-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2919HDDB-2.5#PBF
Description
IC MONITOR PREC 2.5V
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2919HDDB-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
2.213V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types