
LTC2919CDDB-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC2919CDDB-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2919CDDB-3.3#PBF |
Description | IC MONITOR PREC 3.3V |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919CDDB-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.921V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |

