


LTC2918CMS-B1#PBF | |
|---|---|
DigiKey Part Number | 161-LTC2918CMS-B1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2918CMS-B1#PBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918CMS-B1#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-MSOP |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03500 € | 30,35 € |
| 50 | 2,64980 € | 132,49 € |
| 100 | 2,53050 € | 253,05 € |
| 250 | 2,40452 € | 601,13 € |
| 500 | 2,32860 € | 1.164,30 € |
| 1.000 | 2,26613 € | 2.266,13 € |
| 2.500 | 2,20017 € | 5.500,43 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

