


LTC2917HMS-A1#PBF | |
|---|---|
DigiKey Part Number | LTC2917HMS-A1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2917HMS-A1#PBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2917HMS-A1#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-MSOP |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2918HMS-A1#PBF | Analog Devices Inc. | 315 | LTC2918HMS-A1#PBF-ND | 4,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35500 € | 33,55 € |
| 50 | 2,93460 € | 146,73 € |
| 100 | 2,80450 € | 280,45 € |
| 250 | 2,66724 € | 666,81 € |
| 500 | 2,58452 € | 1.292,26 € |
| 1.000 | 2,51643 € | 2.516,43 € |
| 2.500 | 2,44456 € | 6.111,40 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |






