LTC2917CMS-B1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,20017 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,20017 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,20017 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Introducing Power by Linear

LTC2917CMS-B1#TRPBF

DigiKey Part Number
LTC2917CMS-B1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2917CMS-B1#TRPBF
Description
IC SUPERVISOR 1 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2917CMS-B1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
10-MSOP
Voltage - Threshold
27 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2917CMS-A1#TRPBFAnalog Devices Inc.0505-LTC2917CMS-A1#TRPBFTR-ND2,20017 €Parametric Equivalent
LTC2918CMS-A1#TRPBFAnalog Devices Inc.0505-LTC2918CMS-A1#TRPBFTR-ND2,20017 €Parametric Equivalent
LTC2918CMS-B1#TRPBFAnalog Devices Inc.0LTC2918CMS-B1#TRPBF-ND2,20017 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,20017 €5.500,43 €
Manufacturers Standard Package
Unit Price without VAT:2,20017 €
Unit Price with VAT:2,61820 €