


LTC2916CDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2916CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2916CDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2916CDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2916CDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916CDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,27000 € | 56,75 € |
| 100 | 2,04910 € | 204,91 € |
| 250 | 1,98828 € | 497,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93680 € | 968,40 € |
| 1.000 | 1,88298 € | 1.882,98 € |
| 1.500 | 1,85605 € | 2.784,07 € |
| 2.500 | 1,82620 € | 4.565,50 € |
| 3.500 | 1,80874 € | 6.330,59 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

