Parametric Equivalent



LTC2914IDHC-2#PBF | |
|---|---|
DigiKey Part Number | LTC2914IDHC-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2914IDHC-2#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2914IDHC-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 9,37400 € | 93,74 € |
| 73 | 8,18726 € | 597,67 € |
| 146 | 7,90623 € | 1.154,31 € |
| 292 | 7,67493 € | 2.241,08 € |
| 511 | 7,51847 € | 3.841,94 € |
| 1.022 | 7,35580 € | 7.517,63 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |


