Parametric Equivalent



LTC2913IMS-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC2913IMS-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2913IMS-2#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2913IMS-2#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 10-MSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2913IMS-1#TRPBF | Analog Devices Inc. | 2.565 | 505-LTC2913IMS-1#TRPBFCT-ND | 7,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,46844 € | 11.171,10 € |
| Unit Price without VAT: | 4,46844 € |
|---|---|
| Unit Price with VAT: | 5,31744 € |


