Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Introducing Power by Linear

LTC2913HMS-2#PBF

DigiKey Part Number
LTC2913HMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2913HMS-2#PBF
Description
IC SUPERVISOR 2 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2913HMS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,48000 €8,48 €
106,60600 €66,06 €
505,85520 €292,76 €
1005,62270 €562,27 €
2505,37732 €1.344,33 €
5005,22942 €2.614,71 €
1.0005,10768 €5.107,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,48000 €
Unit Price with VAT:10,09120 €